Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19164-0006Copy
Newark Part No.85K9145
Product RangePerma-Seal 19164 Series
Also Known AsSA-235-06, GTIN UPC EAN: 800753112940
Your Part Number
2,410 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 200+ | $0.721 |
| 250+ | $0.654 |
| 500+ | $0.589 |
| 1000+ | $0.537 |
Price for:Each
Minimum: 200
Multiple: 1
$144.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0006Copy
Newark Part No.85K9145
Product RangePerma-Seal 19164 Series
Also Known AsSA-235-06, GTIN UPC EAN: 800753112940
Technical Datasheet
Product RangePerma-Seal 19164 Series
Wire Size (AWG)22AWG to 18AWG
Wire Size AWG Min22AWG
Conductor Area CSA1.5mm²
Wire Size AWG Max18AWG
Stud Size - Metric3.68mm
Stud Size - Imperial6"
Stud Size - Imperial6
Insulator MaterialNiAc
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Perma-Seal 19164 Series
Wire Size AWG Min
22AWG
Wire Size AWG Max
18AWG
Stud Size - Imperial
6"
Insulator Material
NiAc
Terminal Material
Copper
Wire Size (AWG)
22AWG to 18AWG
Conductor Area CSA
1.5mm²
Stud Size - Metric
3.68mm
Stud Size - Imperial
6
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
