Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19160-0043Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 55H4895 |
| Product Range | 19160 Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.199 |
| 25+ | $0.162 |
| 50+ | $0.157 |
| 100+ | $0.152 |
| 500+ | $0.140 |
| 1000+ | $0.128 |
| 5000+ | $0.124 |
| 10000+ | $0.121 |
Price for:Each
Minimum: 1
Multiple: 1
$0.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19160-0043Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 55H4895 |
| Product Range | 19160 Series |
| Technical Datasheet | |
| Product Range | 19160 Series |
| Termination | Crimp |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 8AWG |
| Conductor Area CSA | - |
| Insulator Colour | Red |
| Insulator Material | Nylon (Polyamide) |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 19160-0043
1 Product Found
Technical Specifications
| Product Range | 19160 Series |
|---|---|
| Wire Size AWG Min | 22AWG |
| Conductor Area CSA | - |
| Insulator Material | Nylon (Polyamide) |
| Termination | Crimp |
|---|---|
| Wire Size AWG Max | 8AWG |
| Insulator Colour | Red |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
