Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19154-0044Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55H4874
Product RangeInsulKrimp 19154 Series
Also Known AsDC-654X, GTIN UPC EAN: 800753109070
Your Part Number
462 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 2000+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19154-0044Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55H4874
Product RangeInsulKrimp 19154 Series
Also Known AsDC-654X, GTIN UPC EAN: 800753109070
Technical Datasheet
Insulator ColourRed
Product RangeInsulKrimp 19154 Series
Wire Size AWG Min12AWG
Wire Size AWG Max8AWG
Conductor Area CSA-
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (25-Jun-2025)
Alternatives for 19154-0044
2 Products Found
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
12AWG
Conductor Area CSA
-
SVHC
No SVHC (25-Jun-2025)
Product Range
InsulKrimp 19154 Series
Wire Size AWG Max
8AWG
Insulator Material
PVC (Polyvinylchloride)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
