Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19147-0096Copy
Newark Part No.94C7988
Product RangeVersaKrimp 19147 Series
Also Known AsC-341-10, GTIN UPC EAN: 800755088939
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2000+ | $0.273 |
Price for:Each
Minimum: 2000
Multiple: 2000
$546.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19147-0096Copy
Newark Part No.94C7988
Product RangeVersaKrimp 19147 Series
Also Known AsC-341-10, GTIN UPC EAN: 800755088939
Technical Datasheet
Product RangeVersaKrimp 19147 Series
Wire Size (AWG)12AWG to 10AWG
Wire Size AWG Min12AWG
Conductor Area CSA6mm²
Wire Size AWG Max10AWG
Stud Size - Metric5mm
Stud Size - Imperial10"
Stud Size - Imperial10
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
SVHCNo SVHC (10-Jun-2022)
Product Overview
VersaKrimp Terminals and Splices are designed for crimps up to 600MCM without needing special orientation in the crimp tooling. Versakrimp barrel is tough and versatile design to crimp from any direction.
- Silver, brazed-seam terminal barrel design
- Funnel-barrel entry terminal design
- Used for difficult to crimp solid and stranded wires
- Serrations inside crimp barrel
- Tin plating prevents corrosion
Applications
Automotive, Commercial Vehicle, Industrial
Technical Specifications
Product Range
VersaKrimp 19147 Series
Wire Size AWG Min
12AWG
Wire Size AWG Max
10AWG
Stud Size - Imperial
10"
Insulator Material
Uninsulated
Terminal Material
Copper
Wire Size (AWG)
12AWG to 10AWG
Conductor Area CSA
6mm²
Stud Size - Metric
5mm
Stud Size - Imperial
10
Insulator Colour
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 19147-0096
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
