Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19146-0037Copy
Newark Part No.55H4813
Product RangeVersaKrimp 19146 Series
Your Part Number
261 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.473 |
| 10+ | $0.409 |
| 25+ | $0.359 |
| 50+ | $0.338 |
| 100+ | $0.317 |
| 250+ | $0.284 |
| 500+ | $0.259 |
| 1000+ | $0.232 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19146-0037Copy
Newark Part No.55H4813
Product RangeVersaKrimp 19146 Series
Technical Datasheet
Product RangeVersaKrimp 19146 Series
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.5mm²
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
VersaKrimp 19146 Series
Conductor Area CSA
2.5mm²
Stud Size - Imperial
#10
Insulator Colour
-
SVHC
No SVHC (15-Jan-2019)
Wire Size (AWG)
16AWG to 14AWG
Stud Size - Metric
M5
Insulator Material
Uninsulated
Terminal Material
Copper
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
