Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19142-0003Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.71P7655
Product RangeInsulKrimp 19142 Series
Your Part Number
99 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.398 |
| 10+ | $0.338 |
| 25+ | $0.302 |
| 50+ | $0.295 |
| 100+ | $0.288 |
| 500+ | $0.257 |
| 1000+ | $0.224 |
| 5000+ | $0.202 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19142-0003Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.71P7655
Product RangeInsulKrimp 19142 Series
Technical Datasheet
Product RangeInsulKrimp 19142 Series
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA1.5mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialPVC (Polyvinylchloride)
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Alternatives for 19142-0003
1 Product Found
Technical Specifications
Product Range
InsulKrimp 19142 Series
Conductor Area CSA
1.5mm²
Stud Size - Imperial
#6
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Wire Size (AWG)
22AWG to 18AWG
Stud Size - Metric
M3.5
Insulator Material
PVC (Polyvinylchloride)
Terminal Material
Copper
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
