Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19140-0091
Newark Part No.57R8813
Product RangeKrimptite 19140 Series
Your Part Number
1,660 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.200 | $0.039 |
| 10+ | $0.171 | $0.039 |
| 25+ | $0.153 | $0.039 |
| 50+ | $0.149 | $0.039 |
| 100+ | $0.146 | $0.039 |
| 250+ | $0.130 | $0.039 |
| 500+ | $0.127 | $0.039 |
| 1000+ | $0.123 | $0.039 |
Price for:Each
Minimum: 1
Multiple: 1
$0.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19140-0091
Newark Part No.57R8813
Product RangeKrimptite 19140 Series
Technical Datasheet
Product RangeKrimptite 19140 Series
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA-
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Krimptite 19140 Series
Conductor Area CSA
-
Stud Size - Imperial
#8
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Wire Size (AWG)
16AWG to 14AWG
Stud Size - Metric
M4
Insulator Material
Uninsulated
Terminal Material
Copper
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
