Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19139-0016
Newark Part No.94C7934
Product RangeAvikrimp 19139 Series
Also Known AsAA-838-04, GTIN UPC EAN: 800753102606
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $0.196 |
Price for:Each
Minimum: 4000
Multiple: 1
$784.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19139-0016
Newark Part No.94C7934
Product RangeAvikrimp 19139 Series
Also Known AsAA-838-04, GTIN UPC EAN: 800753102606
Technical Datasheet
Product RangeAvikrimp 19139 Series
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 18AWG
Wire Size AWG Max18AWG
Conductor Area CSA1.5mm²
Stud Size - MetricM2.5
Stud Size - Imperial#4
Stud Size - Imperial4
Insulator MaterialNylon (Polyamide)
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Avikrimp 19139 Series
Wire Size (AWG)
22AWG to 18AWG
Conductor Area CSA
1.5mm²
Stud Size - Imperial
#4
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Wire Size AWG Min
22AWG
Wire Size AWG Max
18AWG
Stud Size - Metric
M2.5
Stud Size - Imperial
4
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate