Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19129-0008Copy
Newark Part No.94C7877
Product RangeKrimptite 19129 Series
Also Known AsC-1105-06, GTIN UPC EAN: 800755083743
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2000+ | $0.214 |
Price for:Each
Minimum: 2000
Multiple: 2000
$428.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19129-0008Copy
Newark Part No.94C7877
Product RangeKrimptite 19129 Series
Also Known AsC-1105-06, GTIN UPC EAN: 800755083743
Technical Datasheet
Product RangeKrimptite 19129 Series
Wire Size AWG Min12AWG
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA6mm²
Wire Size AWG Max10AWG
Stud Size - Metric3.68mm
Stud Size - Imperial6"
Stud Size - Imperial6
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
Krimptite 19129 Series
Wire Size (AWG)
12AWG to 10AWG
Wire Size AWG Max
10AWG
Stud Size - Imperial
6"
Insulator Material
Uninsulated
Terminal Material
Copper
Wire Size AWG Min
12AWG
Conductor Area CSA
6mm²
Stud Size - Metric
3.68mm
Stud Size - Imperial
6
Insulator Colour
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 19129-0008
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
