Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19125-0033Copy
Newark Part No.45K1454
Product RangeAvikrimp 19125 Series
Also Known AsB-516-06, GTIN UPC EAN: 800753097810
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $0.316 |
Price for:Each
Minimum: 1000
Multiple: 1000
$316.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19125-0033Copy
Newark Part No.45K1454
Product RangeAvikrimp 19125 Series
Also Known AsB-516-06, GTIN UPC EAN: 800753097810
Technical Datasheet
Product RangeAvikrimp 19125 Series
Wire Size AWG Min16AWG
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.5mm²
Wire Size AWG Max14AWG
Stud Size - Metric3.68mm
Stud Size - Imperial6"
Stud Size - Imperial6
Insulator MaterialNylon (Polyamide)
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
Avikrimp 19125 Series
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Stud Size - Imperial
6"
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
Stud Size - Metric
3.68mm
Stud Size - Imperial
6
Insulator Colour
Blue
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for 19125-0033
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
