Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19115-0024Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55H4464
Product RangeAvikrimp 19115 Series
Also Known AsBB-8707-06, GTIN UPC EAN: 800753092112
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.304 |
Price for:Each
Minimum: 4000
Multiple: 4000
$1,216.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19115-0024Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55H4464
Product RangeAvikrimp 19115 Series
Also Known AsBB-8707-06, GTIN UPC EAN: 800753092112
Technical Datasheet
Product RangeAvikrimp 19115 Series
Wire Size AWG Min16AWG
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.5mm²
Wire Size AWG Max14AWG
Stud Size - Metric3.68mm
Stud Size - Imperial6"
Stud Size - Imperial6
Insulator MaterialNylon (Polyamide)
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
AviKrimp snap spade terminal suitable for use with 14-16AWG wire.
- Tin plated brass sleeve strengthens barrel and protects against high vibration
- Nylon insulating sleeve and funnel ferrule wire entrance to eliminate wire strand hang-up
Technical Specifications
Product Range
Avikrimp 19115 Series
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Stud Size - Imperial
6"
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
Stud Size - Metric
3.68mm
Stud Size - Imperial
6
Insulator Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 19115-0024
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
