Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19099-0007Copy
Newark Part No.94C7769
Product RangeInsulKrimp 19099 Series
Also Known AsAA-2704-05X, GTIN UPC EAN: 800753088740
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2000+ | $0.191 |
Price for:Each
Minimum: 2000
Multiple: 2000
$382.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19099-0007Copy
Newark Part No.94C7769
Product RangeInsulKrimp 19099 Series
Also Known AsAA-2704-05X, GTIN UPC EAN: 800753088740
Technical Datasheet
Product RangeInsulKrimp 19099 Series
Wire Size (AWG)22AWG to 18AWG
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA1.5mm²
Stud Size - MetricM3
Stud Size - Imperial#5
Insulator MaterialPVC (Polyvinylchloride)
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
InsulKrimp 19099 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
Stud Size - Imperial
#5
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
22AWG to 18AWG
Wire Size AWG Max
18AWG
Stud Size - Metric
M3
Insulator Material
PVC (Polyvinylchloride)
Terminal Material
Copper
Technical Docs (3)
Alternatives for 19099-0007
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
