Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19098-0075
Newark Part No.94C7760
Product RangeKrimptite 19098 Series
Also Known AsC-1719-10T, GTIN UPC EAN: 800753088528
Technical Datasheet
2,000 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.192 |
Price for:Each
Minimum: 1000
Multiple: 1000
$192.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19098-0075
Newark Part No.94C7760
Product RangeKrimptite 19098 Series
Also Known AsC-1719-10T, GTIN UPC EAN: 800753088528
Technical Datasheet
Product RangeKrimptite 19098 Series
Wire Size AWG Min12AWG
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA6mm²
Wire Size AWG Max10AWG
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialUninsulated
Stud Size - Imperial10
Insulator Colour-
Terminal MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Krimptite 19098 Series
Wire Size (AWG)
12AWG to 10AWG
Wire Size AWG Max
10AWG
Stud Size - Imperial
#10
Stud Size - Imperial
10
Terminal Material
Copper
Wire Size AWG Min
12AWG
Conductor Area CSA
6mm²
Stud Size - Metric
M5
Insulator Material
Uninsulated
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate