Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19074-0009
Newark Part No.01AH0424
Product RangeKrimptite 19074
Your Part Number
Technical Datasheet
3,308 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.115 | $0.033 |
| 10+ | $0.095 | $0.033 |
| 25+ | $0.080 | $0.033 |
| 50+ | $0.078 | $0.033 |
| 100+ | $0.076 | $0.033 |
| 250+ | $0.068 | $0.033 |
| 500+ | $0.066 | $0.033 |
| 1000+ | $0.064 | $0.033 |
Price for:Each
Minimum: 1
Multiple: 1
$0.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19074-0009
Newark Part No.01AH0424
Product RangeKrimptite 19074
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max18AWG
Conductor Area CSA1.3mm²
Product RangeKrimptite 19074
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
18AWG
Product Range
Krimptite 19074
Insulator Material
Uninsulated
Stud Size - Imperial
#6
Conductor Area CSA
1.3mm²
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate