Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19073-0222Copy |
| Newark Part No. | 94C7711 |
| Product Range | Avikrimp 19073 Series |
| Also Known As | C-836-08, GTIN UPC EAN: 800753077621 |
| Your Part Number | |
| Technical Datasheet |
250 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.673 |
| 10+ | $0.572 |
| 25+ | $0.511 |
| 50+ | $0.499 |
| 100+ | $0.487 |
| 500+ | $0.435 |
| 1000+ | $0.378 |
| 2500+ | $0.359 |
Price for:Each
Minimum: 1
Multiple: 1
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19073-0222Copy |
| Newark Part No. | 94C7711 |
| Product Range | Avikrimp 19073 Series |
| Also Known As | C-836-08, GTIN UPC EAN: 800753077621 |
| Technical Datasheet | |
| Stud Size - Metric | M4 |
| Stud Size - Imperial | 8 |
| Stud Size - Imperial | #8 |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | 6mm² |
| Product Range | Avikrimp 19073 Series |
| Insulator Colour | Yellow |
| Insulator Material | Nylon (Polyamide) |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AviKrimp ring tongue terminal suitable for use with 10-12AWG wire.
- Tin plated brass sleeve strengthens barrel and protects against high vibration
- Nylon insulating sleeve and funnel ferrule wire entrance to eliminate wire strand hang-up
Technical Specifications
| Stud Size - Metric | M4 |
|---|---|
| Stud Size - Imperial | #8 |
| Conductor Area CSA | 6mm² |
| Insulator Colour | Yellow |
| SVHC | No SVHC (04-Feb-2026) |
| Stud Size - Imperial | 8 |
|---|---|
| Wire Size AWG Max | 10AWG |
| Product Range | Avikrimp 19073 Series |
| Insulator Material | Nylon (Polyamide) |
Technical Docs (3)
Alternatives for 19073-0222
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
