Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19073-0216Copy
Newark Part No.55H4082
Product RangeAvikrimp 19073 Series
Also Known AsC-836-06, GTIN UPC EAN: 800753077539
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.386 |
Price for:Each
Minimum: 2000
Multiple: 2000
$772.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19073-0216Copy
Newark Part No.55H4082
Product RangeAvikrimp 19073 Series
Also Known AsC-836-06, GTIN UPC EAN: 800753077539
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangeAvikrimp 19073 Series
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Product Overview
AviKrimp ring tongue terminal suitable for use with 10-12AWG wire.
- Tin plated brass sleeve strengthens barrel and protects against high vibration
- Nylon insulating sleeve and funnel ferrule wire entrance to eliminate wire strand hang-up
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
10AWG
Product Range
Avikrimp 19073 Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#6
Conductor Area CSA
6mm²
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 19073-0216
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
