Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19073-0130Copy
Newark Part No.57R8765
Product RangeAvikrimp 19073 Series
Your Part Number
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.988 |
| 10+ | $0.842 |
| 25+ | $0.751 |
| 50+ | $0.733 |
| 100+ | $0.716 |
| 250+ | $0.671 |
| 500+ | $0.639 |
| 1000+ | $0.609 |
Price for:Each
Minimum: 1
Multiple: 1
$0.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19073-0130Copy
Newark Part No.57R8765
Product RangeAvikrimp 19073 Series
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangeAvikrimp 19073 Series
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
10AWG
Product Range
Avikrimp 19073 Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#6
Conductor Area CSA
6mm²
Insulator Colour
Yellow
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
