Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19073-0024
Newark Part No.55H3981
Product RangeAvikrimp 19073 Series
Also Known AsAA-822-14, GTIN UPC EAN: 800753075115
Your Part Number
Technical Datasheet
4,206 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.47 |
| 10+ | $0.34 |
| 25+ | $0.32 |
| 50+ | $0.31 |
| 100+ | $0.31 |
| 250+ | $0.28 |
| 500+ | $0.28 |
| 1000+ | $0.27 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19073-0024
Newark Part No.55H3981
Product RangeAvikrimp 19073 Series
Also Known AsAA-822-14, GTIN UPC EAN: 800753075115
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Stud Size - Imperial1/4"
Wire Size AWG Max18AWG
Conductor Area CSA0.8mm²
Product RangeAvikrimp 19073 Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19073-0024 is an Avikrimp™ Ring Tongue Terminal applicable for 22 to 18AWG wire range. It features a permanently attached nylon insulating sleeve and a funnel ferrule wire entrance to eliminate wire strand hang-up, increase reliability and crimping rates.
- Closed barrel type
- Ultimate in high performance terminal design and construction with colour coded barrel styles
Applications
Automotive, Commercial, Industrial, Automation & Process Control
Technical Specifications
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
Conductor Area CSA
0.8mm²
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Stud Size - Imperial
1/4"
Wire Size AWG Max
18AWG
Product Range
Avikrimp 19073 Series
Insulator Material
Nylon (Polyamide)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability