Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19073-0019Copy
Newark Part No.55H3978
Product RangeAvikrimp 19073 Series
Also Known AsAA-821-10T, GTIN UPC EAN: 800753075085
Your Part Number
1,670 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.578 |
| 25+ | $0.438 |
| 100+ | $0.386 |
| 250+ | $0.348 |
| 500+ | $0.316 |
| 1000+ | $0.283 |
| 2500+ | $0.266 |
| 5000+ | $0.254 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19073-0019Copy
Newark Part No.55H3978
Product RangeAvikrimp 19073 Series
Also Known AsAA-821-10T, GTIN UPC EAN: 800753075085
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Stud Size - Imperial10
Wire Size AWG Max18AWG
Conductor Area CSA0.8mm²
Product RangeAvikrimp 19073 Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (25-Jun-2025)
Product Overview
AviKrimp ring tongue terminal suitable for use with 18-22AWG wire.
- Tin plated brass sleeve strengthens barrel and protects against high vibration
- Nylon insulating sleeve and funnel ferrule wire entrance to eliminate wire strand hang-up
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
10
Conductor Area CSA
0.8mm²
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Stud Size - Imperial
#10
Wire Size AWG Max
18AWG
Product Range
Avikrimp 19073 Series
Insulator Material
Nylon (Polyamide)
Alternatives for 19073-0019
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
