Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19069-0029Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.55H3598
Product RangeKrimptite 19069 Series
Your Part Number
632 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.078 |
| 16000+ | $0.061 |
Price for:Each
Minimum: 1
Multiple: 1
$0.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19069-0029Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.55H3598
Product RangeKrimptite 19069 Series
Technical Datasheet
Stud Size - MetricM2.5
Stud Size - Imperial#4
Wire Size AWG Max18AWG
Conductor Area CSA1.5mm²
Product RangeKrimptite 19069 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M2.5
Wire Size AWG Max
18AWG
Product Range
Krimptite 19069 Series
Insulator Material
Uninsulated
Stud Size - Imperial
#4
Conductor Area CSA
1.5mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 19069-0029
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
