Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19067-0055Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.55H3528
Product RangeNylaKrimp 19067 Series
Your Part Number
370 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $1.230 |
| 25+ | $1.090 |
| 50+ | $1.070 |
| 100+ | $1.050 |
| 250+ | $1.010 |
| 500+ | $0.905 |
| 1000+ | $0.877 |
Price for:Each
Minimum: 1
Multiple: 1
$1.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19067-0055Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.55H3528
Product RangeNylaKrimp 19067 Series
Technical Datasheet
Stud Size - MetricM8
Stud Size - Imperial5/16"
Wire Size AWG Max6AWG
Conductor Area CSA-
Product RangeNylaKrimp 19067 Series
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
6AWG
Product Range
NylaKrimp 19067 Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
5/16"
Conductor Area CSA
-
Insulator Colour
Blue
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 19067-0055
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
