Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19057-0030Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.57R8706
Product RangeAvikrimp 19057 Series
Your Part Number
3,527 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.501 |
| 8000+ | $0.363 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19057-0030Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.57R8706
Product RangeAvikrimp 19057 Series
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max18AWG
Conductor Area CSA1.5mm²
Product RangeAvikrimp 19057 Series
Insulator ColourRed
Insulator MaterialNylon 6.6 (Polyamide 6.6)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
18AWG
Product Range
Avikrimp 19057 Series
Insulator Material
Nylon 6.6 (Polyamide 6.6)
Stud Size - Imperial
#8
Conductor Area CSA
1.5mm²
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 19057-0030
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
