Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19057-0017Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH1816
Product RangeAvikrimp 19057
Your Part Number
238 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.694 |
| 10+ | $0.580 |
| 25+ | $0.524 |
| 50+ | $0.512 |
| 100+ | $0.499 |
| 500+ | $0.446 |
| 1000+ | $0.413 |
| 5000+ | $0.367 |
Price for:Each
Minimum: 1
Multiple: 1
$0.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19057-0017Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH1816
Product RangeAvikrimp 19057
Technical Datasheet
Stud Size - MetricM8
Stud Size - Imperial5/16"
Wire Size AWG Max18AWG
Conductor Area CSA-
Product RangeAvikrimp 19057
Insulator ColourRed
Insulator MaterialNylon 6.6 (Polyamide 6.6)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
18AWG
Product Range
Avikrimp 19057
Insulator Material
Nylon 6.6 (Polyamide 6.6)
Stud Size - Imperial
5/16"
Conductor Area CSA
-
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
