Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19057-0015Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.57R8702
Product RangeAvikrimp 19057 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.693 |
| 10+ | $0.538 |
| 25+ | $0.495 |
| 50+ | $0.483 |
| 100+ | $0.470 |
| 250+ | $0.434 |
| 500+ | $0.403 |
| 1000+ | $0.371 |
Price for:Each
Minimum: 1
Multiple: 1
$0.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19057-0015Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.57R8702
Product RangeAvikrimp 19057 Series
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max18AWG
Conductor Area CSA1.5mm²
Product RangeAvikrimp 19057 Series
Insulator ColourRed
Insulator MaterialNylon 6.6 (Polyamide 6.6)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
18AWG
Product Range
Avikrimp 19057 Series
Insulator Material
Nylon 6.6 (Polyamide 6.6)
Stud Size - Imperial
1/4"
Conductor Area CSA
1.5mm²
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 19057-0015
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
