Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19056-0075
Newark Part No.61H8139
Product RangeVersaKrimp 19056 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.297 |
Price for:Each
Minimum: 4000
Multiple: 4000
$1,188.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19056-0075
Newark Part No.61H8139
Product RangeVersaKrimp 19056 Series
Technical Datasheet
Stud Size - MetricM8
Stud Size - Imperial5/16"
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangeVersaKrimp 19056 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
14AWG
Product Range
VersaKrimp 19056 Series
Insulator Material
Uninsulated
Stud Size - Imperial
5/16"
Conductor Area CSA
2.5mm²
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate