Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19056-0025
Newark Part No.57R8690
Product RangeVersaKrimp 19056 Series
Your Part Number
Technical Datasheet
4,028 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.368 |
| 10+ | $0.318 |
| 25+ | $0.303 |
| 50+ | $0.302 |
| 100+ | $0.302 |
| 250+ | $0.289 |
| 500+ | $0.282 |
| 1000+ | $0.275 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19056-0025
Newark Part No.57R8690
Product RangeVersaKrimp 19056 Series
Technical Datasheet
Stud Size - MetricM8
Stud Size - Imperial5/16"
Wire Size AWG Max18AWG
Conductor Area CSA1.5mm²
Product RangeVersaKrimp 19056 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
18AWG
Product Range
VersaKrimp 19056 Series
Insulator Material
Uninsulated
Stud Size - Imperial
5/16"
Conductor Area CSA
1.5mm²
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability