Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19054-0037Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55H3338
Product RangeInsulKrimp 19054 Series
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.388 |
| 10+ | $0.325 |
| 25+ | $0.291 |
| 50+ | $0.284 |
| 100+ | $0.276 |
| 500+ | $0.241 |
| 1000+ | $0.216 |
| 5000+ | $0.179 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19054-0037Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55H3338
Product RangeInsulKrimp 19054 Series
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max18AWG
Conductor Area CSA1.5mm²
Product RangeInsulKrimp 19054 Series
Insulator ColourRed
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (04-Feb-2026)
Alternatives for 19054-0037
1 Product Found
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
18AWG
Product Range
InsulKrimp 19054 Series
Insulator Material
PVC (Polyvinylchloride)
Stud Size - Imperial
#8
Conductor Area CSA
1.5mm²
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
