Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19054-0035Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55H3337
Product RangeInsulKrimp 19054 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.359 |
Price for:Each
Minimum: 4000
Multiple: 4000
$1,436.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19054-0035Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55H3337
Product RangeInsulKrimp 19054 Series
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max18AWG
Conductor Area CSA1.5mm²
Product RangeInsulKrimp 19054 Series
Insulator ColourRed
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
18AWG
Product Range
InsulKrimp 19054 Series
Insulator Material
PVC (Polyvinylchloride)
Stud Size - Imperial
#6
Conductor Area CSA
1.5mm²
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
