Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19043-0010
Newark Part No.51M9083
Product Range19043 Series
Also Known AsVWA-0, GTIN UPC EAN: 800753050181
Your Part Number
2,213 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.325 |
| 10+ | $0.276 |
| 25+ | $0.233 |
| 50+ | $0.227 |
| 100+ | $0.219 |
| 250+ | $0.191 |
| 500+ | $0.181 |
| 1000+ | $0.172 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19043-0010
Newark Part No.51M9083
Product Range19043 Series
Also Known AsVWA-0, GTIN UPC EAN: 800753050181
Technical Datasheet
Product Range19043 Series
Terminal TypeQuick Disconnect Adapter
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min-
Wire Size AWG Max-
Insulator Colour-
Conductor Area CSA-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
19043-0010 is a 19043 series 3-way, dual male single female quick disconnect adapter.
- Brass metal
- Adapter is uninsulated and non-plated
- Straight orientation
- 0.81mm tab thickness
- 6.35mm tab width
Technical Specifications
Product Range
19043 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
-
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Quick Disconnect Adapter
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
-
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
