Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19039-0007Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.55H3204
Product RangeAvikrimp 19039 Series
Your Part Number
1,578 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.408 |
| 10+ | $0.362 |
| 25+ | $0.312 |
| 50+ | $0.306 |
| 100+ | $0.299 |
| 500+ | $0.271 |
| 1000+ | $0.251 |
| 5000+ | $0.227 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19039-0007Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.55H3204
Product RangeAvikrimp 19039 Series
Technical Datasheet
Product RangeAvikrimp 19039 Series
Wire Size AWG Min16AWG
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.6mm²
Wire Size AWG Max14AWG
Terminal TypeFemale Bullet
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
Bullet Diameter3.96mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for 19039-0007
2 Products Found
Technical Specifications
Product Range
Avikrimp 19039 Series
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Insulator Colour
Blue
Terminal Material
Brass
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Min
16AWG
Conductor Area CSA
2.6mm²
Terminal Type
Female Bullet
Insulator Material
Nylon (Polyamide)
Bullet Diameter
3.96mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
