Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19037-0004
Newark Part No.55H3177
Product RangeKrimptite 19037 Series
Your Part Number
Technical Datasheet
2,464 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.147 |
| 10+ | $0.124 |
| 25+ | $0.111 |
| 50+ | $0.109 |
| 100+ | $0.107 |
| 250+ | $0.103 |
| 500+ | $0.101 |
| 1000+ | $0.099 |
Price for:Each
Minimum: 1
Multiple: 1
$0.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19037-0004
Newark Part No.55H3177
Product RangeKrimptite 19037 Series
Technical Datasheet
Product RangeKrimptite 19037 Series
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.6mm²
Terminal TypeFemale Bullet
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
Bullet Diameter3.96mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Krimptite 19037 Series
Conductor Area CSA
2.6mm²
Insulator Colour
-
Terminal Material
Brass
SVHC
No SVHC (25-Jun-2025)
Wire Size (AWG)
16AWG to 14AWG
Terminal Type
Female Bullet
Insulator Material
Uninsulated
Bullet Diameter
3.96mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability