Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19035-0012Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.55H3165
Product RangeAvikrimp 19035 Series
Also Known AsB-589T, GTIN UPC EAN: 800753047952
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 4000+ | $0.432 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$1,728.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19035-0012Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.55H3165
Product RangeAvikrimp 19035 Series
Also Known AsB-589T, GTIN UPC EAN: 800753047952
Technical Datasheet
Product RangeAvikrimp 19035 Series
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Min16AWG
Conductor Area CSA2mm²
Wire Size AWG Max14AWG
Terminal TypeMale Bullet
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Bullet Diameter3.96mm
SVHCNo SVHC (07-Nov-2024)
Product Overview
Snap Plugs and Receptacles are insulated or non-insulated “bullet” connectors allow easy field installation and replacement of system components.
- Designed to SAE J928 standard
- Industry standard pin diameters (.156" and .180")
- Pin and socket multi-mateable system
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
Avikrimp 19035 Series
Wire Size AWG Min
16AWG
Wire Size AWG Max
14AWG
Insulator Colour
Blue
Terminal Material
Copper
SVHC
No SVHC (07-Nov-2024)
Wire Size (AWG)
16AWG to 14AWG
Conductor Area CSA
2mm²
Terminal Type
Male Bullet
Insulator Material
Nylon (Polyamide)
Bullet Diameter
3.96mm
Technical Docs (2)
Alternatives for 19035-0012
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
