Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19035-0001Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.55H3161
Product RangeAvikrimp 19035 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 4000+ | $0.404 |
Price for:Each
Minimum: 4000
Multiple: 4000
$1,616.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19035-0001Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.55H3161
Product RangeAvikrimp 19035 Series
Technical Datasheet
Product RangeAvikrimp 19035 Series
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 18AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Terminal TypeMale Bullet
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Bullet Diameter4.57mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Avikrimp 19035 Series
Wire Size (AWG)
22AWG to 18AWG
Conductor Area CSA
-
Insulator Colour
Red
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
22AWG
Wire Size AWG Max
18AWG
Terminal Type
Male Bullet
Insulator Material
Nylon (Polyamide)
Bullet Diameter
4.57mm
Technical Docs (3)
Alternatives for 19035-0001
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
