Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19033-0007Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.55H3152
Product RangeKrimptite 19033 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 8000+ | $0.185 |
Price for:Each
Minimum: 8000
Multiple: 8000
$1,480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19033-0007Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.55H3152
Product RangeKrimptite 19033 Series
Technical Datasheet
Product RangeKrimptite 19033 Series
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2mm²
Terminal TypeMale Bullet
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialCopper
Bullet Diameter3.96mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Krimptite 19033 Series
Conductor Area CSA
2mm²
Insulator Colour
-
Terminal Material
Copper
SVHC
No SVHC (08-Jul-2021)
Wire Size (AWG)
16AWG to 14AWG
Terminal Type
Male Bullet
Insulator Material
Uninsulated
Bullet Diameter
3.96mm
Technical Docs (2)
Alternatives for 19033-0007
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
