19006-0013
Quick Disconnect Terminal, Avikrimp 19006 Series, Female Quick Disconnect, 6.35mm x 0.81mm

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19006-0013Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 97C6514 |
| Product Range | Avikrimp 19006 Series |
| Also Known As | BB-5221T, GTIN UPC EAN: 800753031081 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1250+ | $0.561 |
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19006-0013Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 97C6514 |
| Product Range | Avikrimp 19006 Series |
| Also Known As | BB-5221T, GTIN UPC EAN: 800753031081 |
| Technical Datasheet | |
| Product Range | Avikrimp 19006 Series |
| Terminal Type | Female Quick Disconnect |
| Tab Size - Metric | 6.35mm x 0.81mm |
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Min | 16AWG |
| Wire Size AWG Max | 14AWG |
| Insulator Colour | Blue |
| Conductor Area CSA | 2mm² |
| Insulator Material | Nylon (Polyamide) |
| Terminal Material | Brass |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The Avikrimp 19006 series fully insulated Quick Disconnect Terminal is the premium quick-disconnect terminal option. These QDs are made of a Krimptite™ terminal with a brass sleeve on the barrel and completely insulated with moulded nylon housing, providing all the benefits of an AviKrimp QD, with full insulation. It features permanently attached nylon insulating sleeve and a funnel ferrule wire entrance to eliminate wire strand hang-up, increase reliability and crimping rates.
- Ultimate in high performance terminal design and construction with colour coded barrel styles
- Tin-plated brass sleeve strengthens the barrel and protects against stress and high vibration
Applications
Automotive, Commercial, Industrial, Automation & Process Control, HVAC
Technical Specifications
| Product Range | Avikrimp 19006 Series |
|---|---|
| Tab Size - Metric | 6.35mm x 0.81mm |
| Wire Size AWG Min | 16AWG |
| Insulator Colour | Blue |
| Insulator Material | Nylon (Polyamide) |
| SVHC | No SVHC (21-Jan-2025) |
| Terminal Type | Female Quick Disconnect |
|---|---|
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | 2mm² |
| Terminal Material | Brass |
Alternatives for 19006-0013
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
