Print Page
19006-0005
Quick Disconnect Terminal, Avikrimp 19006 Series, Female Quick Disconnect, 4.75mm x 0.51mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19006-0005Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 55H2845 |
| Product Range | Avikrimp 19006 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.404 |
Price for:Each
Minimum: 4000
Multiple: 4000
$1,616.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19006-0005Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 55H2845 |
| Product Range | Avikrimp 19006 Series |
| Technical Datasheet | |
| Product Range | Avikrimp 19006 Series |
| Terminal Type | Female Quick Disconnect |
| Tab Size - Metric | 4.75mm x 0.51mm |
| Tab Size - Imperial | 0.187" x 0.02" |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 18AWG |
| Insulator Colour | Red |
| Conductor Area CSA | 0.8mm² |
| Insulator Material | Nylon (Polyamide) |
| Terminal Material | Brass |
| SVHC | To Be Advised |
Product Overview
- Standard quick-disconnect terminals accommodates multiple standard tab sizes
- Piggyback and right angle flag versions available
Technical Specifications
| Product Range | Avikrimp 19006 Series |
|---|---|
| Tab Size - Metric | 4.75mm x 0.51mm |
| Wire Size AWG Min | 22AWG |
| Insulator Colour | Red |
| Insulator Material | Nylon (Polyamide) |
| SVHC | To Be Advised |
| Terminal Type | Female Quick Disconnect |
|---|---|
| Tab Size - Imperial | 0.187" x 0.02" |
| Wire Size AWG Max | 18AWG |
| Conductor Area CSA | 0.8mm² |
| Terminal Material | Brass |
Alternatives for 19006-0005
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
