Print Page
19005-0015
Quick Disconnect Terminal, InsulKrimp 19005 Series, Female Quick Disconnect, 6.35mm x 0.81mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19005-0015Copy |
| Newark Part No. | 94C7265 |
| Product Range | InsulKrimp 19005 Series |
| Also Known As | C-2265T, GTIN UPC EAN: 800753030657 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 500+ | $0.373 |
| 1000+ | $0.348 |
| 2500+ | $0.303 |
| 5000+ | $0.269 |
| 12500+ | $0.225 |
Price for:Each
Minimum: 500
Multiple: 500
$186.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19005-0015Copy |
| Newark Part No. | 94C7265 |
| Product Range | InsulKrimp 19005 Series |
| Also Known As | C-2265T, GTIN UPC EAN: 800753030657 |
| Technical Datasheet | |
| Product Range | InsulKrimp 19005 Series |
| Terminal Type | Female Quick Disconnect |
| Tab Size - Metric | 6.35mm x 0.81mm |
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Min | 12AWG |
| Wire Size AWG Max | 10AWG |
| Insulator Colour | Yellow |
| Conductor Area CSA | 5mm² |
| Insulator Material | Nylon (Polyamide) |
| Terminal Material | Brass |
| SVHC | Melamine (04-Feb-2026) |
Product Overview
The 19005-0015 is an InsulKrimp™ Female Quick Disconnect made of brass with tin plated finish for 12 to 10AWG wire. This 190005 series fully insulated quick disconnect comes with nylon (PA) insulation and closed barrel. It can be used with 19004-0009 and 19004-0012 male couplers. Providing fast and reliable connection and disconnection of two wires, fully-insulated quick-disconnect terminals are available in a variety of options to meet industry requirements.
- Glow-wire compliant
- Accommodates multiple standard tab sizes
- Provides flexibility for a wide variety of applications
- Ensures optimum safety from electric shock
- UL94V-2 Flammability rating
- 600V Maximum voltage
- -65 to +105°C Operating temperature range
Applications
Automotive, Consumer Electronics, Industrial, HVAC
Technical Specifications
| Product Range | InsulKrimp 19005 Series |
|---|---|
| Tab Size - Metric | 6.35mm x 0.81mm |
| Wire Size AWG Min | 12AWG |
| Insulator Colour | Yellow |
| Insulator Material | Nylon (Polyamide) |
| SVHC | Melamine (04-Feb-2026) |
| Terminal Type | Female Quick Disconnect |
|---|---|
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | 5mm² |
| Terminal Material | Brass |
Alternatives for 19005-0015
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Melamine (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
