Print Page
19005-0004
Quick Disconnect Terminal, InsulKrimp 19005 Series, Female Quick Disconnect, 6.35mm x 0.81mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19005-0004Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 55H2835 |
| Product Range | InsulKrimp 19005 Series |
| Also Known As | AA-2261T, GTIN UPC EAN: 800753030473 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 4000+ | $0.277 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$1,108.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19005-0004Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 55H2835 |
| Product Range | InsulKrimp 19005 Series |
| Also Known As | AA-2261T, GTIN UPC EAN: 800753030473 |
| Technical Datasheet | |
| Product Range | InsulKrimp 19005 Series |
| Terminal Type | Female Quick Disconnect |
| Tab Size - Metric | 6.35mm x 0.81mm |
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 18AWG |
| Insulator Colour | Red |
| Conductor Area CSA | 0.96mm² |
| Insulator Material | Nylon (Polyamide) |
| Terminal Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Standard quick-disconnect terminals accommodates multiple standard tab sizes
- Piggyback and right angle flag versions available
Applications
Automotive, Consumer Electronics, Industrial
Technical Specifications
| Product Range | InsulKrimp 19005 Series |
|---|---|
| Tab Size - Metric | 6.35mm x 0.81mm |
| Wire Size AWG Min | 22AWG |
| Insulator Colour | Red |
| Insulator Material | Nylon (Polyamide) |
| SVHC | No SVHC (04-Feb-2026) |
| Terminal Type | Female Quick Disconnect |
|---|---|
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Max | 18AWG |
| Conductor Area CSA | 0.96mm² |
| Terminal Material | Brass |
Alternatives for 19005-0004
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
