Print Page
19003-0003
Quick Disconnect Terminal, InsulKrimp 19003 Series, Female Quick Disconnect, 6.35mm x 0.81mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19003-0003Copy |
| Newark Part No. | 82R5017 |
| Product Range | InsulKrimp 19003 Series |
| Your Part Number | |
| Technical Datasheet |
247 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.351 |
| 10+ | $0.303 |
| 25+ | $0.286 |
| 50+ | $0.265 |
| 100+ | $0.253 |
| 500+ | $0.236 |
| 1000+ | $0.218 |
| 5000+ | $0.198 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19003-0003Copy |
| Newark Part No. | 82R5017 |
| Product Range | InsulKrimp 19003 Series |
| Technical Datasheet | |
| Product Range | InsulKrimp 19003 Series |
| Terminal Type | Female Quick Disconnect |
| Tab Size - Metric | 6.35mm x 0.81mm |
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 18AWG |
| Insulator Colour | Salmon |
| Conductor Area CSA | 0.8mm² |
| Insulator Material | Nylon 6.6 (Polyamide 6.6) |
| Terminal Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | InsulKrimp 19003 Series |
|---|---|
| Tab Size - Metric | 6.35mm x 0.81mm |
| Wire Size AWG Min | 22AWG |
| Insulator Colour | Salmon |
| Insulator Material | Nylon 6.6 (Polyamide 6.6) |
| SVHC | No SVHC (04-Feb-2026) |
| Terminal Type | Female Quick Disconnect |
|---|---|
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Max | 18AWG |
| Conductor Area CSA | 0.8mm² |
| Terminal Material | Brass |
Technical Docs (3)
Alternatives for 19003-0003
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
