Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19-09-2151
Newark Part No.37AC1094
Product RangeStandard .093" 1991
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 10+ | $1.910 |
| 25+ | $1.700 |
| 50+ | $1.660 |
| 100+ | $1.620 |
| 250+ | $1.510 |
| 500+ | $1.430 |
| 1000+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19-09-2151
Newark Part No.37AC1094
Product RangeStandard .093" 1991
Technical Datasheet
Product RangeStandard .093" 1991
No. of Positions15Positions
Pitch Spacing6.3mm
For Use WithMolex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard .093" 1991
No. of Positions
15Positions
For Use With
Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
Gender
Plug
Pitch Spacing
6.3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
