Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19-09-2048Copy |
| Newark Part No. | 38C9046 |
| Product Range | Standard .093" 3191 Series |
| Also Known As | 3191-4P, GTIN UPC EAN: 800753594203 |
| Your Part Number | |
| Technical Datasheet |
440 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.760 |
| 10+ | $0.665 |
| 25+ | $0.543 |
| 50+ | $0.518 |
| 100+ | $0.503 |
| 500+ | $0.482 |
| 1000+ | $0.457 |
| 5000+ | $0.423 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19-09-2048Copy |
| Newark Part No. | 38C9046 |
| Product Range | Standard .093" 3191 Series |
| Also Known As | 3191-4P, GTIN UPC EAN: 800753594203 |
| Technical Datasheet | |
| Product Range | Standard .093" 3191 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 4Positions |
| Pitch Spacing | 6.7mm |
| For Use With | Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Standard .093" Pin and Socket Power Connectors are suitable for industry standard connector system which provides a flexible design for power applications.
- Industry standard .093" pin and socket terminal
- Terminals can be used in standard .093" and series 3191, plug or receptacle housings
- High current terminal available for applications up to 17A
- Wire to wire and wire to board configurations
Applications
Consumer Electronics, Communications & Networking
Technical Specifications
| Product Range | Standard .093" 3191 Series |
|---|---|
| No. of Positions | 4Positions |
| For Use With | Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | 6.7mm |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
