Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19-09-2018Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 55H2676 |
| Product Range | Standard .093" 3191 Series |
| Your Part Number | |
| Technical Datasheet |
7,044 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.165 |
| 25+ | $0.129 |
| 50+ | $0.127 |
| 100+ | $0.125 |
| 500+ | $0.116 |
| 1000+ | $0.106 |
| 5000+ | $0.105 |
| 10000+ | $0.101 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19-09-2018Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 55H2676 |
| Product Range | Standard .093" 3191 Series |
| Technical Datasheet | |
| Product Range | Standard .093" 3191 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 1Positions |
| Pitch Spacing | - |
| For Use With | Molex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 19-09-2018
2 Products Found
Technical Specifications
| Product Range | Standard .093" 3191 Series |
|---|---|
| No. of Positions | 1Positions |
| For Use With | Molex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals |
| Gender | Plug |
|---|---|
| Pitch Spacing | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
