
Product Information
Product Overview
The 19-09-1061 is a 6-position Pin and Socket Receptacle Housing made of natural colour nylon. It comes with positive latch and standard mounting ears. It is use with 1189 crimp terminals, 1190 crimp terminals, 1380 male crimp terminals, 1381 female crimp terminals, 1433 crimp terminals, 1434 male crimp terminals, 1973, 2151, 2273, 2870, 2871, 4272, link 4550, 6271. It mates with part 19-09-2061 and 19-09-2062. The Standard .093 pin and socket power connectors from Molex provide a flexible design choice for medium-power applications.
- UL94V-2 Flammability
- 9A Maximum current per contact
- -40 to 105°C Operating temperature range
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Standard .093" 1991 Series
6Positions
Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
Receptacle
6.3mm
No SVHC (07-Jul-2017)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
