Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19-09-1049Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 38C9039 |
| Product Range | Standard .093" 3191 Series |
| Also Known As | 3191-4R1, GTIN UPC EAN: 800753594500 |
| Your Part Number | |
| Technical Datasheet |
711 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.551 |
| 10+ | $0.471 |
| 25+ | $0.432 |
| 50+ | $0.419 |
| 100+ | $0.406 |
| 500+ | $0.372 |
| 1000+ | $0.360 |
| 5000+ | $0.345 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19-09-1049Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 38C9039 |
| Product Range | Standard .093" 3191 Series |
| Also Known As | 3191-4R1, GTIN UPC EAN: 800753594500 |
| Technical Datasheet | |
| Product Range | Standard .093" 3191 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 4Positions |
| Pitch Spacing | 6.7mm |
| For Use With | 1189, 1190, 1434, 2605 Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 19-09-1049 is a 4-way 1-row 0.093-inch standard pin and socket receptacle housing made of nylon with positive latch. It mates with 19-09-2046, 19-09-2047, 19-09-2048, 19-09-2049 and 521 housings. The crimp housing is suitable for power, wire-to-board and wire-to-wire applications. This 3191 series receptacle housing can be used with 1189, 1190, 1433 crimp terminals, 1380, 1434 male crimp terminals, 1381 female crimp terminals, 2605, 2606, 1973, 2151, 2273, 2870, 2871 and 4272 terminals.
- Natural colour
- UL94V-2 flammability rating
- Lock to mating part
- Polarized to mating part, without mounting ears
- Maximum current per contact is 9A
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
| Product Range | Standard .093" 3191 Series |
|---|---|
| No. of Positions | 4Positions |
| For Use With | 1189, 1190, 1434, 2605 Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 6.7mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 19-09-1049
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
