Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19-09-1042
Newark Part No.55H2655
Product RangeStandard .093" 1991 Series
Your Part Number
Technical Datasheet
6,668 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.28 |
| 10+ | $0.28 |
| 25+ | $0.27 |
| 50+ | $0.26 |
| 100+ | $0.25 |
| 250+ | $0.25 |
| 500+ | $0.25 |
| 1000+ | $0.25 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19-09-1042
Newark Part No.55H2655
Product RangeStandard .093" 1991 Series
Technical Datasheet
Product RangeStandard .093" 1991 Series
No. of Positions4Positions
Pitch Spacing6.3mm
For Use WithMolex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Standard .093" 1991 Series
No. of Positions
4Positions
For Use With
Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
Gender
Receptacle
Pitch Spacing
6.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability