Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No173300-0114Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel58AC5161
Cut Tape58AC5160
Product RangeSpeedEdge 173300 Series
Your Part Number
430 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $12.800 | $0.00 |
| Total Price | $12.80 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $16.620 |
| 5+ | $16.090 |
| 10+ | $15.630 |
| 25+ | $14.720 |
| 50+ | $14.130 |
| 100+ | $13.540 |
| 250+ | $12.630 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $12.800 |
| 1000+ | $11.720 |
| 2000+ | $11.500 |
| 4000+ | $11.360 |
| 6000+ | $11.000 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173300-0114Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel58AC5161
Cut Tape58AC5160
Product RangeSpeedEdge 173300 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts82 Contacts
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts82Contacts
Connector Body OrientationStraight
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact Plating - Mating Side30µ" Gold Plated Contacts
Contact PlatingGold Plated Contacts
Product RangeSpeedEdge 173300 Series
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
Card Thickness
1.57mm
Pitch Spacing
0.8mm
No. of Rows
2Rows
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Gold Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (04-Feb-2026)
Card Edge Connector Type
Dual Side
No. of Contacts
82 Contacts
Gender
Receptacle
No. of Contacts
82Contacts
Connector Mounting
Surface Mount
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Product Range
SpeedEdge 173300 Series
Contact Termination Type
Solder
Technical Docs (3)
Alternatives for 173300-0114
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
