Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No173280410Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.07AM6580
Product RangePremo-Flex 17328 Series
Your Part Number
498 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
| 10+ | $2.730 |
| 25+ | $2.570 |
| 50+ | $2.450 |
| 100+ | $2.350 |
| 250+ | $2.220 |
Price for:Each
Minimum: 1
Multiple: 1
$3.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173280410Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.07AM6580
Product RangePremo-Flex 17328 Series
Technical Datasheet
No. of Conductors10Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial4ft
Cable Length - Metric102mm
Jacket ColorWhite
Product RangePremo-Flex 17328 Series
SVHCTo Be Advised
Technical Specifications
No. of Conductors
10Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
102mm
Product Range
Premo-Flex 17328 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
4ft
Jacket Color
White
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
