Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No173280320Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.07AM6575
Product RangePremo-Flex 17328 Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.230 |
| 10+ | $2.040 |
| 25+ | $1.870 |
| 50+ | $1.700 |
| 100+ | $1.640 |
| 250+ | $1.610 |
| 500+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$2.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173280320Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.07AM6575
Product RangePremo-Flex 17328 Series
Technical Datasheet
No. of Conductors20Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial3ft
Cable Length - Metric76mm
Jacket ColorWhite
Product RangePremo-Flex 17328 Series
SVHCTo Be Advised
Technical Specifications
No. of Conductors
20Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
76mm
Product Range
Premo-Flex 17328 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
3ft
Jacket Color
White
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
