Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No173114-0265Copy
Newark Part No.62AC5868
Product Range173114 Series
Also Known AsFWA1G-1W1P-5994, GTIN UPC EAN: 191128455114
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $23.220 | $8.400 |
| 5+ | $22.070 | $8.400 |
| 10+ | $20.930 | $8.400 |
| 25+ | $18.340 | $8.400 |
| 50+ | $17.970 | $8.400 |
| 100+ | $17.610 | $8.400 |
| 250+ | $16.820 | $8.400 |
Price for:Each
Minimum: 1
Multiple: 1
$8.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173114-0265Copy
Newark Part No.62AC5868
Product Range173114 Series
Also Known AsFWA1G-1W1P-5994, GTIN UPC EAN: 191128455114
Technical Datasheet
Product Range173114 Series
D Sub Shell Size-
Cable Exit Angle180°
Connector Body MaterialPlastic Body
SVHCLead
Product Overview
- D-sub grounded plug with waterproof backshell
Technical Specifications
Product Range
173114 Series
Cable Exit Angle
180°
SVHC
Lead
D Sub Shell Size
-
Connector Body Material
Plastic Body
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
