Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173113-0076
Newark Part No.26AH0623
Product Range173113
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.880 |
| 5+ | $17.790 |
| 10+ | $16.700 |
| 25+ | $14.880 |
| 50+ | $14.680 |
| 100+ | $14.510 |
| 250+ | $14.350 |
Price for:Each
Minimum: 1
Multiple: 1
$18.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173113-0076
Newark Part No.26AH0623
Product Range173113
Technical Datasheet
No. of Positions62Positions
Connector Shell SizeDC
Product Range173113
Connector Body MaterialSteel Body
For Use WithMolex 173112 Series 1731120226, 1731120227, 1731120228 Crimp Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
62Positions
Product Range
173113
Connector Body Material
Steel Body
SVHC
No SVHC (25-Jun-2025)
Connector Shell Size
DC
Gender
Receptacle
For Use With
Molex 173112 Series 1731120226, 1731120227, 1731120228 Crimp Socket Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
